Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3137CT-ND
Quantity Available 5,002
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V1HAR33NR

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 3mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4299CT-ND EEE-1HAR33NR Panasonic Electronic Components Cut Tape (CT) ? 1,701 - Immediate
0.35000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3137CT

12:42:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.26900 2.69
25 0.22040 5.51
50 0.18820 9.41
100 0.16130 16.13
250 0.13440 33.60
500 0.12096 60.48
1,000 0.10214 102.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3137TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : PCE3137DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback