Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3078CT-ND
Quantity Available 4,511
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V1HAR22SR

Description CAP ALUM 0.22UF 20% 50V SMD
Expanded Description 0.22µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3932CT-ND EEE-1HAR22SR Panasonic Electronic Components Cut Tape (CT) ? 109 - Immediate
0.28000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3078CT

13:07:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21400 2.14
25 0.17160 4.29
50 0.14300 7.15
100 0.12150 12.15
250 0.09648 24.12
500 0.08576 42.88
1,000 0.07503 75.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3078TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06380
  • Digi-Reel® ? : PCE3078DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback