Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3069CT-ND
Quantity Available 95,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V1EA330SP

Description CAP ALUM 33UF 20% 25V SMD
Expanded Description 33µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3903CT-ND EEE-1EA330SP Panasonic Electronic Components Cut Tape (CT) ? 55,639 - Immediate
0.30000 1
Additional Resources
Standard Package ? 1
Other Names PCE3069CT

00:54:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.25100 2.51
25 0.20560 5.14
50 0.17560 8.78
100 0.15050 15.05
250 0.12544 31.36
500 0.11290 56.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3069TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 94,000 - Immediate
  • Unit Price: 0.08512
  • Digi-Reel® ? : PCE3069DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 95,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback