Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3051CT-ND
Quantity Available 17,245
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V0GS220SR

Description CAP ALUM 22UF 20% 4V SMD
Expanded Description 22µF 4V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 22µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 19mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3051CT

10:34:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.21900 2.19
25 0.17960 4.49
50 0.15340 7.67
100 0.13150 13.15
250 0.10956 27.39
500 0.09860 49.30
1,000 0.08326 83.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3051TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.07620
  • Digi-Reel® ? : PCE3051DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback