Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCE3053CT-ND
Quantity Available 9,889
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-V0GA470SR

Description CAP ALUM 47UF 20% 4V SMD
Expanded Description 47µF 4V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series VS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 47µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 34mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3850CT-ND EEE-0GA470SR Panasonic Electronic Components Cut Tape (CT) ? 14,268 - Immediate
0.29000 1
Additional Resources
Standard Package ? 1
Other Names PCE3053CT

12:09:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.22000 2.20
25 0.17600 4.40
50 0.14680 7.34
100 0.12470 12.47
250 0.09908 24.77
500 0.08806 44.03
1,000 0.07705 77.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3053TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06380
  • Digi-Reel® ? : PCE3053DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback