Add To Favorites
Product Overview
Digi-Key Part Number P19475CT-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

ECE-A1HKA100B

Description CAP ALUM 10UF 50V 20% RADIAL
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECE-A1HKA100B View All Specifications
Product Training Modules LED Lighting Components
Online Catalog KA Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series KA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 35mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P19475
P19475-ND
P19475CT
Q1063776C
Q3790935E

20:17:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18100 1.81
25 0.13320 3.33
50 0.10880 5.44
100 0.09190 9.19
250 0.07500 18.75
500 0.06290 31.45
1,000 0.05564 55.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback