
ECE-A1CN100UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1CN100UBCT-ND - Cut Tape (CT) 10-ECE-A1CN100UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN100UB |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN100UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16560 | $8.28 |
| 100 | $0.14630 | $14.63 |
| 500 | $0.11300 | $56.50 |
| 1,000 | $0.10248 | $102.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09551 | $191.02 |
| 4,000 | $0.08809 | $352.36 |
| 6,000 | $0.08435 | $506.10 |
| 10,000 | $0.07879 | $787.90 |
| 14,000 | $0.07749 | $1,084.86 |
| 20,000 | $0.07534 | $1,506.80 |
| 24,000 | $0.07421 | $1,781.04 |
| 48,000 | $0.07040 | $3,379.20 |
| 50,000 | $0.07019 | $3,509.50 |

