Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2361CT-ND
Quantity Available 33,746
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-GZE3R9C

Description CAP CER 3.9PF 25V NP0 0201
Expanded Description 3.9pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3067-1-ND GJM0335C1E3R9CB01D Murata Electronics North America Cut Tape (CT) ? 21,561 - Immediate
0.13000 1
399-6143-1-ND CBR02C399C3GAC KEMET Cut Tape (CT) ? 14,620 - Immediate
0.13000 1
445-5543-1-ND C0603C0G1E3R9C030BG TDK Corporation Cut Tape (CT) ? 20,354 - Immediate
0.10000 1  Non-Stock ?
712-1194-1-ND 250R05L3R9CV4T Johanson Technology Inc. Cut Tape (CT) ? 10,104 - Immediate
0.15000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2361CT

15:47:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20700 2.07
25 0.16560 4.14
50 0.13800 6.90
100 0.11730 11.73
250 0.09316 23.29
500 0.08280 41.40
1,000 0.07245 72.45
5,000 0.06383 319.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2361TR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.04980
  • Digi-Reel® ? : PCC2361DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 33,746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback