Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2352CT-ND
Quantity Available 28,080
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-GZE1R8B

Description 1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8559-1-ND CBR02C189B3GAC Kemet Cut Tape (CT) ? 21,535 - Immediate
0.16000 1
712-1186-1-ND 250R05L1R8BV4T Johanson Technology Inc. Cut Tape (CT) ? 281,986 - Immediate
0.19000 1
490-8581-2-ND GJM0335C1E1R8BB01D Murata Electronics North America Tape & Reel (TR) ? 30,000 - Immediate
0.03186 15,000
445-5530-1-ND C0603C0G1E1R8B030BF TDK Corporation Cut Tape (CT) ? 49 - Immediate
0.16000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2352CT

22:56:55 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.25900 2.59
25 0.17840 4.46
50 0.14580 7.29
100 0.12960 12.96
250 0.09720 24.30
500 0.08586 42.93
1,000 0.07614 76.14
2,500 0.06804 170.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2352TR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.05378
  • Digi-Reel® ? : PCC2352DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 28,080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback