Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2350CT-ND
Quantity Available 18,151
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-GZE1R5B

Description CAP CER 1.5PF 25V NP0 0201
Expanded Description 1.5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8603-1-ND CBR02C159B3GAC KEMET Cut Tape (CT) ? 15,211 - Immediate
0.16000 1
712-1185-1-ND 250R05L1R5BV4T Johanson Technology Inc. Cut Tape (CT) ? 197,397 - Immediate
0.19000 1
445-4598-1-ND C0603C0G1E1R5B TDK Corporation Cut Tape (CT) ? 10,768 - Immediate
0.10000 1  Non-Stock ?
445-5528-1-ND C0603C0G1E1R5B030BF TDK Corporation Cut Tape (CT) ? 369 - Immediate
0.16000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2350CT

20:28:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56
5,000 0.06216 310.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2350TR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04980
  • Digi-Reel® ? : PCC2350DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback