Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2254CT-ND
Quantity Available 22,870
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-G0E2R4B

Description CAP CER 2.4PF 25V NP0 0402
Expanded Description 2.4pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 2.4pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1284-1121-1-ND 600L2R4BT200T American Technical Ceramics Cut Tape (CT) ? 3,957 - Immediate
0.93000 1
201R07S2R4BV4T-ND 201R07S2R4BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.04725 10,000  Non-Stock ?
587-1016-1-ND UVK105CH2R4JW-F Taiyo Yuden Cut Tape (CT) ? 9,213 - Immediate
0.18000 1
712-1280-1-ND 500R07S2R4BV4T Johanson Technology Inc. Cut Tape (CT) ? 57,048 - Immediate
0.26000 1
490-8093-1-ND GJM1555C1H2R4BB01D Murata Electronics North America Cut Tape (CT) ? 45,662 - Immediate
0.20000 1
Additional Resources
Standard Package ? 1
Other Names PCC2254CT

15:58:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56
5,000 0.06216 310.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2254TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05250
  • Digi-Reel® ? : PCC2254DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 22,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback