Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2216CT-ND
Quantity Available 220,678
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-G0E1R8B

Description CAP CER 1.8PF 25V NP0 0402
Expanded Description 1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8089-1-ND GJM1555C1H1R8BB01D Murata Electronics North America Cut Tape (CT) ? 81,815 - Immediate
0.20000 1
CBR04C189B5GAC-ND CBR04C189B5GAC KEMET Tape & Reel (TR) ? 0
0.01680 10,000  Non-Stock ?
720-1284-1-ND VJ0402D1R8BXCAJ Vishay Vitramon Cut Tape (CT) ? 2,654 - Immediate
0.76000 1
712-1271-1-ND 500R07S1R8BV4T Johanson Technology Inc. Cut Tape (CT) ? 374,626 - Immediate
0.18000 1
1284-1112-1-ND 600L1R8BT200T American Technical Ceramics Cut Tape (CT) ? 26,823 - Immediate
0.93000 1
399-8596-1-ND CBR04C189B1GAC KEMET Cut Tape (CT) ? 15,848 - Immediate
0.22000 1
201R07S1R8BV4T-ND 201R07S1R8BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.02850 10,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCC2216CT

02:43:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56
5,000 0.06216 310.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2216TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 200,000 - Immediate
  • Unit Price: 0.05250
  • Digi-Reel® ? : PCC2216DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 220,678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback