Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCC2209CT-ND
Quantity Available 31,859
Can ship immediately
Manufacturer

Manufacturer Part Number

ECD-G0E1R1B

Description CAP CER 1.1PF 25V NP0 0402
Expanded Description 1.1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 1.1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8084-1-ND GJM1555C1H1R1BB01D Murata Electronics North America Cut Tape (CT) ? 12,037 - Immediate
0.20000 1
201R07S1R1BV4T-ND 201R07S1R1BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.02850 10,000  Non-Stock ?
587-1008-1-ND UVK105CH1R1BW-F Taiyo Yuden Cut Tape (CT) ? 8,947 - Immediate
0.18000 1
712-1267-2-ND 500R07S1R1BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0.02850 10,000  Non-Stock ?
1284-1105-1-ND 600L1R1BT200T American Technical Ceramics Cut Tape (CT) ? 2,035 - Immediate
0.81000 1
Additional Resources
Standard Package ? 1
Other Names PCC2209CT

01:24:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.20200 2.02
25 0.16120 4.03
50 0.13440 6.72
100 0.11420 11.42
250 0.09072 22.68
500 0.08064 40.32
1,000 0.07056 70.56
5,000 0.06216 310.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCC2209TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05250
  • Digi-Reel® ? : PCC2209DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31,859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback