Add To Favorites
Product Overview
Digi-Key Part Number DZ3S100D0LCT-ND
Quantity Available 6,136
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ3S100D0L

Description DIODE ZENER ARRAY 10V SSMINI3
Expanded Description Zener Diode Array 1 Pair Common Anode 10V 150mW SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ3S100D View All Specifications
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode Array
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 10V
Tolerance -
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 7V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DZ3S100D0LCT

05:58:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.29100 2.91
25 0.20960 5.24
100 0.16300 16.30
250 0.10244 25.61
500 0.08730 43.65
1,000 0.05936 59.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ3S100D0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05198
  • Digi-Reel® ? : DZ3S100D0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback