Add To Favorites
Product Overview
Digi-Key Part Number DZ2W16000LCT-ND
Quantity Available 3,028
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W16000L

Description DIODE ZENER 16V 1W MINI2
Expanded Description Zener Diode 16V 1W ±5% Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2W16000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 10µA @ 11V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2W16000LCT

01:51:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37200 3.72
25 0.32600 8.15
100 0.27930 27.93
250 0.24208 60.52
500 0.20484 102.42
1,000 0.15829 158.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W16000LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14012
  • Digi-Reel® ? : DZ2W16000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback