Add To Favorites
Product Overview
Digi-Key Part Number DZ2S360M0LCT-ND
Quantity Available 4,805
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S360M0L

Description DIODE ZENER 36V 150MW SSMINI2
Expanded Description Zener Diode 36V 150mW ±2.5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S360x0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 250 Ohm
Current - Reverse Leakage @ Vr 50nA @ 27V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2S360M0LCT

13:58:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20400 2.04
25 0.18520 4.63
100 0.13350 13.35
250 0.07860 19.65
500 0.06526 32.63
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S360M0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03672
  • Digi-Reel® ? : DZ2S360M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback