Add To Favorites
Product Overview
Digi-Key Part Number DZ2S180M0LCT-ND
Quantity Available 11,320
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S180M0L

Description Zener Diode 18V 150mW ±2.5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S180
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Single

Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 50nA @ 13V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2S180M0LCT

21:06:20 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04400 0.44
25 0.03560 0.89
100 0.02770 2.77
250 0.02692 6.73
500 0.02614 13.07
1,000 0.02376 23.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S180M0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.02016
  • Digi-Reel® ? : DZ2S180M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback