Add To Favorites
Product Overview
Digi-Key Part Number DZ2J390M0LCT-ND
Quantity Available 8,602
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J390M0L

Description DIODE ZENER 39V 200MW SMINI2
Expanded Description Zener Diode 39V 200mW ±2.5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J390x0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±2.5%
Power - Max 200mW
Impedance (Max) (Zzt) 300 Ohm
Current - Reverse Leakage @ Vr 50nA @ 30V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J390M0LCT

21:33:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18100 1.81
25 0.16480 4.12
100 0.11860 11.86
250 0.06984 17.46
500 0.05800 29.00
1,000 0.03954 39.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J390M0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03264
  • Digi-Reel® ? : DZ2J390M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback