Add To Favorites
Product Overview
Digi-Key Part Number DZ2J06200LCT-ND
Quantity Available 3,697
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J06200L

Description DIODE ZENER 6.2V 200MW SMINI2
Expanded Description Zener Diode 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J062x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 200nA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
You May Also Be Interested In
  • PS2811-1-A - CEL | PS2811-1-A-ND DigiKey Electronics
  • PS2811-1-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4SOIC
  • Unit Price 1.16000
  • PS2811-1-A-ND
Additional Resources
Standard Package ? 1
Other Names DZ2J06200LCT

05:50:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32800 3.28
25 0.26920 6.73
100 0.21530 21.53
250 0.15656 39.14
500 0.12722 63.61
1,000 0.09786 97.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J06200LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08550
  • Digi-Reel® ? : DZ2J06200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback