Add To Favorites
Product Overview
Digi-Key Part Number DZ2712000LCT-ND
Quantity Available 15,054
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2712000L

Description DIODE ZENER 12V 120MW SSSMINI2
Expanded Description Zener Diode 12V 120mW ±5% Surface Mount SSSMini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2712000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 120mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 9V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2712000LCT

08:57:42 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24000 2.40
25 0.17240 4.31
100 0.13410 13.41
250 0.08432 21.08
500 0.07186 35.93
1,000 0.04886 48.86
2,500 0.04407 110.17
5,000 0.03832 191.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2712000LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.03162
  • Digi-Reel® ? : DZ2712000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback