Add To Favorites
Product Overview
Digi-Key Part Number DZ2439000LCT-ND
Quantity Available 3,101
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2439000L

Description DIODE ZENER 39V 2W TMINIP2
Expanded Description Zener Diode 39V 2W ±5% Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2439000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 65 Ohm
Current - Reverse Leakage @ Vr 10µA @ 31.8V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2439000LCT

09:59:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.48600 4.86
25 0.42520 10.63
100 0.36460 36.46
250 0.31600 79.00
500 0.26738 133.69
1,000 0.20662 206.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2439000LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18290
  • Digi-Reel® ? : DZ2439000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback