Add To Favorites
Product Overview
Digi-Key Part Number P18985CT-ND
Quantity Available 4,780
Can ship immediately
Manufacturer

Manufacturer Part Number

DY2L3A0C0L1

Description TVS DIODE 3VWM 10VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DY2L3A0C0L1 Datasheet
Featured Product Wearables Technology Components
Online Catalog DY2L3A0C0L1 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3V (Max)
Voltage - Breakdown (Min) 5.39V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 2.6A (8/20µs)
Power - Peak Pulse 23W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 8.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P18985CT

22:36:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35500 3.55
25 0.29160 7.29
100 0.23340 23.34
250 0.16976 42.44
500 0.13794 68.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18985TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10300
  • Digi-Reel® ? : P18985DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback