Add To Favorites
Product Overview
Digi-Key Part Number DSA7101Q0LCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA7101Q0L

Description TRANS PNP 80V 0.5A MINIP-3
Expanded Description Bipolar (BJT) Transistor PNP 80V 500mA 120MHz 1W Surface Mount MiniP3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSA7101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSA710100LCT-ND DSA710100L Panasonic Electronic Components Cut Tape (CT) ? 1,885 - Immediate
0.59000 1
Additional Resources
Standard Package ? 1
Other Names 4-6435025-2
DSA7101Q0LCT

17:23:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50100 5.01
25 0.43840 10.96
100 0.37580 37.58
250 0.32564 81.41
500 0.27556 137.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA7101Q0LTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20672
  • Digi-Reel® ? : DSA7101Q0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback