Add To Favorites
Product Overview
Digi-Key Part Number DSA7004S0LCT-ND
Quantity Available 4,857
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA7004S0L

Description TRANS PNP 50V 2A MINIP3-F
Expanded Description Bipolar (BJT) Transistor PNP 50V 2A 120MHz 1W Surface Mount MiniP3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSA7004
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 200mA, 2V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DSA7004S0LCT

13:59:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60300 6.03
25 0.53400 13.35
100 0.46500 46.50
250 0.40472 101.18
500 0.34444 172.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA7004S0LTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.26752
  • Digi-Reel® ? : DSA7004S0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback