Add To Favorites
Product Overview
Digi-Key Part Number DSA5002S0LCT-ND
Quantity Available 5,762
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA5002S0L

Description TRANS PNP 50V 0.5A SMINI3
Expanded Description Bipolar (BJT) Transistor PNP 50V 500mA 130MHz 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSA5002
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V
Power - Max 150mW
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DSA5002S0LCT

08:05:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.40400 4.04
25 0.34120 8.53
100 0.27760 27.76
250 0.23000 57.50
500 0.19034 95.17
1,000 0.14276 142.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA5002S0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12705
  • Digi-Reel® ? : DSA5002S0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback