Add To Favorites
Product Overview
Digi-Key Part Number DME501010RCT-ND
Quantity Available 4,190
Can ship immediately
Manufacturer

Manufacturer Part Number

DME501010R

Description TRANS NPN/PNP 50V 0.1A SMINI5
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DME50101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-SMD, Flat Leads
Supplier Device Package SMini5-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DME501010RCT

20:41:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32200 3.22
25 0.27160 6.79
100 0.22100 22.10
250 0.18312 45.78
500 0.15154 75.77
1,000 0.11365 113.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DME501010RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10115
  • Digi-Reel® ? : DME501010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback