Add To Favorites
Product Overview
Digi-Key Part Number DMA9640T0RCT-ND
Quantity Available 32,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA9640T0R

Description TRANS PREBIAS DUAL PNP SSMINI6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA9640T
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DMA9640T0RCT

13:44:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.56300 5.63
25 0.49240 12.31
100 0.42210 42.21
250 0.36584 91.46
500 0.30954 154.77
1,000 0.23919 239.19
2,500 0.21808 545.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA9640T0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.19807
  • Digi-Reel® ? : DMA9640T0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback