Add To Favorites
Product Overview
Digi-Key Part Number DMA961030RCT-ND
Quantity Available 23,994
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA961030R

Description TRANS PREBIAS DUAL PNP SSMINI5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DMA961030RCT

20:17:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.56300 5.63
25 0.49240 12.31
100 0.42210 42.21
250 0.36584 91.46
500 0.30954 154.77
1,000 0.23919 239.19
2,500 0.21808 545.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA961030RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.19807
  • Digi-Reel® ? : DMA961030RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback