Add To Favorites
Product Overview
Digi-Key Part Number DB2S31400LCT-ND
Quantity Available 2,658
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2S31400L

Description DIODE SCHOTTKY 30V 30MA SSMINI2
Expanded Description Diode Schottky 30V 30mA (DC) Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2S314
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Capacitance @ Vr, F 1.5pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2S31400LCT

22:15:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19200 1.92
25 0.13800 3.45
100 0.10750 10.75
250 0.06756 16.89
500 0.05756 28.78
1,000 0.03914 39.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2S31400LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.03800
  • Digi-Reel® ? : DB2S31400LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback