Add To Favorites
Product Overview
Digi-Key Part Number DB2440300LCT-ND
Quantity Available 5,977
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2440300L

Description DIODE SCHOTTKY 40V 3A TMINIP2
Expanded Description Diode Schottky 40V 3A (DC) Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2440300L
Featured Product Wearables Technology Components
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 540mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 15ns
Current - Reverse Leakage @ Vr 250µA @ 40V
Capacitance @ Vr, F 50pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2440300LCT

20:39:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.47200 4.72
25 0.39800 9.95
100 0.32400 32.40
250 0.26848 67.12
500 0.22218 111.09
1,000 0.16664 166.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2440300LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14830
  • Digi-Reel® ? : DB2440300LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback