Add To Favorites
Product Overview
Digi-Key Part Number DA6X103Q0RCT-ND
Quantity Available 5,725
Can ship immediately
Manufacturer

Manufacturer Part Number

DA6X103Q0R

Description DIODE ARRAY GP 80V 100MA MINI6
Expanded Description Diode Array 2 Pair Common Cathode Standard 80V 100mA (DC) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA6X103Q View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4
 
Additional Resources
Standard Package ? 1
Other Names DA6X103Q0RCT

23:05:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.55700 5.57
25 0.49320 12.33
100 0.42950 42.95
250 0.37384 93.46
500 0.31818 159.09
1,000 0.25454 254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA6X103Q0RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23941
  • Digi-Reel® ? : DA6X103Q0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback