Add To Favorites
Product Overview
Digi-Key Part Number DA2U10100LCT-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2U10100L

Description DIODE GEN 80V 100MA USSMINI2
Expanded Description Diode Standard 80V 100mA Surface Mount USSMINI2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2U10100L
Featured Product Wearables Technology Components
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package USSMINI2-F2-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2U10100LCT

22:31:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22200 2.22
25 0.15960 3.99
100 0.12400 12.40
250 0.07796 19.49
500 0.06646 33.23
1,000 0.04519 45.19
2,500 0.04076 101.89
5,000 0.03544 177.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2U10100LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.02924
  • Digi-Reel® ? : DA2U10100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback