Add To Favorites
Product Overview
Digi-Key Part Number DA2J10400LCT-ND
Quantity Available 308,890
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2J10400L

Description DIODE GEN PURP 80V 200MA SMINI2
Expanded Description Diode Standard 80V 200mA (DC) Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2J10400L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 500nA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2J10400LCT

02:22:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.18900 1.89
25 0.17160 4.29
100 0.12360 12.36
250 0.07280 18.20
500 0.06042 30.21
1,000 0.04120 41.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2J10400LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 306,000 - Immediate
  • Unit Price: 0.03400
  • Digi-Reel® ? : DA2J10400LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 308,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback