Add To Favorites
Product Overview
Digi-Key Part Number AN30183A-PRCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AN30183A-PR

Description IC REG 5OUT BCK/LINEAR 20WLCSP
Expanded Description Linear And Switching Voltage Regulator IC 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 3MHz 20-VFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AN30183A Datasheet
Product Training Modules AN3018xA Series DC-DC Step-Down Regulators
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (4)
Function Any Function
Number of Outputs 5
Frequency - Switching 3MHz
Voltage/Current - Output 1 0.8 V ~ 2.4 V, 600mA
Voltage/Current - Output 2 1 V ~ 3.3 V, 300mA
Voltage/Current - Output 3 1 V ~ 3.3 V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFBGA, WLCSP
Supplier Device Package 20-WLCSP (1.56x2.06)
 
Additional Resources
Standard Package ? 1
Other Names AN30183A-PRCT

11:33:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 3.39
10 3.03000 30.30
25 2.72640 68.16
100 2.48420 248.42
250 2.24184 560.46
500 2.01158 1,005.79
1,000 1.69652 1,696.52
2,500 1.61170 4,029.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN30183A-PRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.50592
  • Digi-Reel® ? : AN30183A-PRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback