Add To Favorites
Product Overview
Digi-Key Part Number AN30181A-VLCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AN30181A-VL

Description IC REG TRPL BCK/LINEAR 24HQFN
Expanded Description Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AN30181A Datasheet
Product Training Modules AN3018xA Series DC-DC Step-Down Regulators
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Function Any Function
Number of Outputs 3
Frequency - Switching 1.2MHz
Voltage/Current - Output 1 1.2V, 800mA
Voltage/Current - Output 2 1.8V, 800mA
Voltage/Current - Output 3 0.9V, 10mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.9 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-HQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names AN30181A-VLCT

23:45:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 3.39
10 3.03000 30.30
25 2.72640 68.16
100 2.48420 248.42
250 2.24184 560.46
500 2.01158 1,005.79
1,000 1.69652 1,696.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN30181A-VLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.56475
  • Digi-Reel® ? : AN30181A-VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback