Add To Favorites
Product Overview
Digi-Key Part Number P16639CT-ND
Quantity Available 20,242
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPU33MSK

Description CAP TANT POLY 33UF 6.3V
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 6.3V 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case -
Size / Dimension -
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code -
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16639CT

09:54:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.87300 8.73
25 0.80000 20.00
50 0.75660 37.83
100 0.65470 65.47
250 0.58196 145.49
500 0.49466 247.33
1,000 0.43647 436.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16639TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.36372
  • Digi-Reel® ? : P16639DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback