Add To Favorites
Product Overview
Digi-Key Part Number P17119CT-ND
Quantity Available 2,894
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPH100MAEA

Description CAP TANT POLY 100UF 6.3V SMD
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPH Series DataSheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog POSCAP™ TPH Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code A09
Features General Purpose
 
You May Also Be Interested In
  • EC2-12NU - KEMET | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 1.97000
  • 399-11029-5-ND
Additional Resources
Standard Package ? 1
Other Names P17119CT

13:12:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.75100 7.51
25 0.68800 17.20
50 0.65060 32.53
100 0.56300 56.30
250 0.50048 125.12
500 0.42540 212.70
1,000 0.37536 375.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17119TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.31552
  • Digi-Reel® ? : P17119DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback