Add To Favorites
Product Overview
Digi-Key Part Number P16420CT-ND
Quantity Available 2,434
Can ship immediately
Manufacturer

Manufacturer Part Number

6SEPC220M+TSS

Description CAP ALUM POLY 220UF 20% 6.3V T/H
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 18 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 149mA @ 120Hz
Ripple Current - High Frequency 2.98A @ 100kHz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16420CT

16:08:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.29300 12.93
25 1.18520 29.63
50 1.12060 56.03
100 0.96980 96.98
250 0.86204 215.51
500 0.73274 366.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16420TB-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.56220
Send Feedback