Add To Favorites
Product Overview
Digi-Key Part Number PCE5137CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

4THB330ML

Description FIXED ALUMINUM ELECTROLYTIC CAPA
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 40 mOhm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TH Series Datasheet
POSCAP Catalog
Online Catalog POSCAP™ TH Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.114" (2.90mm)
Manufacturer Size Code D3L
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5137CT

09:41:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.63200 16.32
25 1.48400 37.10
50 1.42460 71.23
100 1.24660 124.66
250 1.06848 267.12
500 0.94976 474.88
1,000 0.83104 831.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5137TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.71550
  • Digi-Reel® ? : PCE5137DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback