Add To Favorites
Product Overview
Digi-Key Part Number PCE5092DKR-ND
Quantity Available 3,937
Can ship immediately
Manufacturer

Manufacturer Part Number

4TAB100M

Description CAP TANT POLY 100UF 4V 1411
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5092DKR

15:49:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.39600 13.96
25 1.27960 31.99
50 1.20980 60.49
100 1.04690 104.69
250 0.93060 232.65
500 0.79100 395.50
1,000 0.69794 697.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback