Add To Favorites
Product Overview
Digi-Key Part Number P19130CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

4SVPS33M

Description CAP ALUM POLY 33UF 20% 4V SMD
Expanded Description 33µF ±20% 4V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 37mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P19130CT

23:34:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.09600 10.96
25 1.00520 25.13
50 0.95020 47.51
100 0.82230 82.23
250 0.73092 182.73
500 0.62128 310.64
1,000 0.54819 548.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19130TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45682
  • Digi-Reel® ? : P19130DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback