Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SD1819GSLCT-ND
Quantity Available 5,249
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1819GSL

Description TRANS NPN 50V 0.1A SMINI 3P
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 150MHz 150mW Surface Mount SMini3-F2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SD1819G Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC5001S0LCT-ND DSC5001S0L Panasonic Electronic Components Cut Tape (CT) ? 466 - Immediate
0.49000 1
Additional Resources
Standard Package ? 1
Other Names 2SD1819GSLCT

04:11:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34800 3.48
25 0.28560 7.14
100 0.22840 22.84
250 0.16616 41.54
500 0.13500 67.50
1,000 0.10384 103.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD1819GSLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09074
  • Digi-Reel® ? : 2SD1819GSLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback