Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SC33120RACT-ND
Quantity Available 6,554
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC33120RA

Description TRANS NPN 55V 0.1A NS-B1
Expanded Description Bipolar (BJT) Transistor NPN 55V 100mA 200MHz 300mW Through Hole NS-B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SC3312 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 55V
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case NS-B1
Supplier Device Package NS-B1
 
Additional Resources
Standard Package ? 1
Other Names 2SC33120RACT

19:09:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37800 3.78
25 0.31880 7.97
100 0.25960 25.96
250 0.21508 53.77
500 0.17800 89.00
1,000 0.13351 133.51
2,500 0.12238 305.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2SC33120RATB-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.11162
Send Feedback