Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB1320A0ACT-ND
Quantity Available 11,515
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1320A0A

Description TRANS PNP 50V 0.1A MT-1
Expanded Description Bipolar (BJT) Transistor PNP 50V 100mA 80MHz 400mW Through Hole MT-1-A1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1320A Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V
Power - Max 400mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-SIP
Supplier Device Package MT-1-A1
 
Additional Resources
Standard Package ? 1
Other Names 2SB1320A
2SB1320A0ACT
2SB1320ACT
2SB1320ACT-ND

13:35:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31400 3.14
25 0.25800 6.45
100 0.20640 20.64
250 0.15016 37.54
500 0.12200 61.00
1,000 0.09384 93.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2SB1320A0ATB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08199
Send Feedback