Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB1218AQLCT-ND
Quantity Available 14,963
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1218AQL

Description TRANS PNP 45V 0.1A SMINI 3P
Expanded Description Bipolar (BJT) Transistor PNP 45V 100mA 80MHz 150mW Surface Mount SMini3-G1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1218A Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
 
Additional Resources
Standard Package ? 1
Other Names 2SB1218AQCT
2SB1218AQCT-ND
2SB1218AQLCT

05:38:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30000 3.00
25 0.23320 5.83
100 0.17640 17.64
250 0.12484 31.21
500 0.09988 49.94
1,000 0.07657 76.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1218AQLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.06464
  • Digi-Reel® ? : 2SB1218AQLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 14,963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback