Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB0710ASLCT-ND
Quantity Available 6,168
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB0710ASL

Description TRANS PNP 50V 0.5A MINI 3P
Expanded Description Bipolar (BJT) Transistor PNP 50V 500mA 200MHz 200mW Surface Mount Mini3-G1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB0710AxL
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Additional Resources
Standard Package ? 1
Other Names 2SB0710ASLCT
2SB710ASCT
2SB710ASCT-ND

11:41:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36600 3.66
25 0.30880 7.72
100 0.25120 25.12
250 0.20812 52.03
500 0.17224 86.12
1,000 0.12919 129.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB0710ASLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11497
  • Digi-Reel® ? : 2SB0710ASLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback