Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB0709ASLCT-ND
Quantity Available 3,762
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB0709ASL

Description TRANS PNP 45V 0.1A MINI 3P
Expanded Description Bipolar (BJT) Transistor PNP 45V 100mA 80MHz 200mW Surface Mount Mini3-G1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB0709Ax
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V
Power - Max 200mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-4144-1-ND 2PB709ASL,215 Nexperia USA Inc. Cut Tape (CT) ? 4,576 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names 2SB0709ASLCT
2SB709ASCT
2SB709ASCT-ND

23:52:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28700 2.87
25 0.20680 5.17
100 0.16090 16.09
250 0.10116 25.29
500 0.08622 43.11
1,000 0.05862 58.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB0709ASLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05134
  • Digi-Reel® ? : 2SB0709ASLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback