Add To Favorites
Product Overview
Digi-Key Part Number PCE5146CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2R5THE330M

Description FIXED ALUMINUM ELECTROLYTIC CAPA
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 25 mOhm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TH Series Datasheet
POSCAP Catalog
Online Catalog POSCAP™ TH Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Manufacturer Size Code D2E
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5146CT

19:49:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.36200 13.62
25 1.24840 31.21
50 1.18020 59.01
100 1.02140 102.14
250 0.90788 226.97
500 0.77170 385.85
1,000 0.68091 680.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5146TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56742
  • Digi-Reel® ? : PCE5146DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback