Add To Favorites
Product Overview
Digi-Key Part Number P16391CT-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

20SEPF120M+TSS

Description 120µF ±20% 20V Aluminum Polymer Capacitor Radial, Can 25 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.2A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16391CT

03:50:11 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.12900 11.29
25 1.01880 25.47
50 0.99140 49.57
100 0.79870 79.87
250 0.66096 165.24
500 0.59212 296.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16391TB-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.41310
Send Feedback