Add To Favorites
Product Overview
Digi-Key Part Number P19131CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

16SVPS22M

Description CAP ALUM POLY 22UF 20% 16V SMD
Expanded Description 22µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 90 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 90 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 53mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P19131CT

15:35:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.99000 9.90
25 0.90720 22.68
50 0.85780 42.89
100 0.74240 74.24
250 0.65992 164.98
500 0.56092 280.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19131TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.44190
  • Digi-Reel® ? : P19131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback